Spacer Rect Gen Purp 0.120"
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Color | Natural |
| Height | 0.12inch |
| Length | 0.562inch |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.185inch |
| RoHS | Compliant |