The DISS-O-PADs Rectangular Standoff is a natural-colored component with a rectangular shape, measuring 0.185inch in width. It has a height of 0.16inch and a length of 0.562inch, suitable for PCB mount applications. Available in quantities of 1000, this component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Height | 0.16inch |
| Length | 0.562inch |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.185inch |
| RoHS | Compliant |