The DISS-O-PADs Natural Tubular Standoff is a 0.1inch outside diameter standoff with a natural color finish. It has a height and length of 0.03inch and an inside diameter of 0.045inch. The standoff is designed for PCB mount and is available in a quantity of 1000 per pack in bulk packaging.
Bivar TO-11-030E technical specifications.
| Color | Natural |
| Height | 0.03inch |
| Inside Diameter | 0.045inch |
| Length | 0.03inch |
| Mount | PCB |
| Outside Diameter | 0.1inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-11-030E to view detailed technical specifications.
No datasheet is available for this part.