
The DISS-O-PADs Rectangular Standoff is a 16.9mm long standoff with a 0.06inch board thickness. It features a natural color and a rectangular shape. The standoff is packaged in bulk quantities of 1000 units and comes in a TO-116 package case.
Bivar TO-116-060 technical specifications.
| Board Thickness | 0.06inch |
| Body Length | 16.9mm |
| Package/Case | TO-116 |
| Color | Natural |
| Length | 16.9mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-116-060 to view detailed technical specifications.
No datasheet is available for this part.