Circuit Board Hardware - PCB Dis-O-Pad TO-117 Rectangle .666 in
Bivar TO-117-070 technical specifications.
| Color | Natural |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.