The DISS-O-PADs tubular standoff is a 0.12inch height standoff with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It is available in a package quantity of 1000 units in bulk packaging. The standoff is made of natural color material and has a PCB mount type. It is part of the DISS-O-PADs series from Bivar.
Bivar TO-12-120 technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Height | 0.12inch |
| Inside Diameter | 0.125inch |
| Length | 0.12inch |
| Mount | PCB |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.