The 120 Series standoff is a 2.2mm square standoff with a natural color finish. It has a body length of 2.2mm and is designed for PCB mount. The standoff is packaged in bulk quantities of 1000 units. It is part of the DISS-O-PADs series.
Bivar TO-120-060 technical specifications.
| Body Length | 2.2mm |
| Package/Case | 120 |
| Color | Natural |
| Length | 2.2mm |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Square |
| RoHS | Compliant |
No datasheet is available for this part.