The DISS-O-PADs Tubular Standoff is a 0.03inch height standoff with an inside diameter of 0.125inch. It is made of natural color material and has a package quantity of 1000. The standoff is designed for PCB mount and has a packaging type of bulk. It is part of the DISS-O-PADs Series and is available in a bulk packaging type.
Bivar TO-16-030E technical specifications.
| Board Thickness | 0.03inch |
| Package/Case | 125 |
| Color | Natural |
| Height | 0.03inch |
| Inside Diameter | 0.125inch |
| Length | 0.03inch |
| Mount | PCB |
| Outside Diameter | 0.205inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.