The DISS-O-PADs tubular standoff is a 3.2mm inside diameter by 5.2mm outside diameter component with a length of 1.27mm. It features a natural finish and is packaged in bulk quantities of 1000. The standoff is designed for PCB mount applications.
Bivar TO-16-050 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Inside Diameter | 3.2mm |
| Length | 1.27mm |
| Mount | PCB |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.