The DISS-O-PADs tubular standoff is a 3.2mm inside diameter, 5.2mm outside diameter standoff with a natural color finish. It is designed for PCB mount and is available in a bulk packaging quantity of 1000 units. The standoff is part of the DISS-O-PADs series and has a shape of tubular. It is manufactured by Bivar and has a package quantity of 1000.
Bivar TO-16-070 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Inside Diameter | 3.2mm |
| Mount | PCB |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.