Sign in to ask questions about the Bivar TO-17-030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-17-030 technical specifications.
| Color | Natural |
| Diameter | 0.17inch |
| Height | 0.03inch |
| Inside Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.03inch |
| Material | Phenolic |
| Mount | PCB |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-17-030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.