The TO-18 Tubular Standoff is a 1.5mm length standoff with a 6.4mm outside diameter, made from lead free material. It is available in a package quantity of 1000 units, packaged in bulk. The standoff is part of the DISS-O-PADs series and has a natural color. It is manufactured by Bivar.
Sign in to ask questions about the Bivar TO-18-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-18-060 technical specifications.
| Package/Case | TO-18 |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-18-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.