The DISS-O-PADs Phenolic Tubular Standoff is a 0.25inch diameter standoff with a 0.06inch length, made from Phenolic material. It is lead free and available in a bulk packaging quantity of 1000. The standoff is designed for PCB mount and is part of the DISS-O-PADs series.
Sign in to ask questions about the Bivar TO-19-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-19-060 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.06inch |
| Material | Phenolic |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-19-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.