Circuit Board Hardware - PCB Dis-O-Pad TO-203 Rectangle .29 in
Bivar TO-203-100 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.29inch |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.