Bivar's DISS-O-PADs Rectangular Standoff is a 120 series component with a natural color and rectangular shape. It measures 0.095inch in width, 0.12inch in height, and 0.29inch in length. The standoff is designed for PCB mount and is available in quantities of 1000 in bulk packaging.
Bivar TO-203-120 technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Height | 0.12inch |
| Length | 0.29inch |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.095inch |
| RoHS | Compliant |
No datasheet is available for this part.