The DISS-O-PADs Rectangular Standoff is a lead-free nylon component with a diameter of 0.07inch and a length of 0.39inch. It is available in a package quantity of 1000 and is packaged in bulk. The standoff has a rectangular shape and a natural color. It is suitable for use in a variety of applications, including those requiring a radial package case.
Bivar TO-205-070E technical specifications.
| Package/Case | Radial |
| Color | Natural |
| Diameter | 0.07inch |
| Height | 0.07inch |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.145inch |
| RoHS | Compliant |
No datasheet is available for this part.