The DISS-O-PADs Rectangular Standoff is a 207 package standoff with a natural color finish. It measures 0.07 inch in height, 0.59 inch in length, and 0.195 inch in width. The standoff is designed for PCB mount and is available in quantities of 1000 per pack. It is packaged in bulk.
Sign in to ask questions about the Bivar TO-207-070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-207-070 technical specifications.
| Package/Case | 207 |
| Color | Natural |
| Height | 0.07inch |
| Length | 0.59inch |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-207-070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.