The DISS-O-PADs Natural Tubular Standoff from Bivar is a 0.225inch inside diameter, 0.437inch outside diameter, 0.1inch height standoff with a natural color finish. It is designed for PCB mount applications and is available in quantities of 1000 in bulk packaging. The standoff is part of the DISS-O-PADs series and is suitable for general use.
Sign in to ask questions about the Bivar TO-22-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-22-100 technical specifications.
| Color | Natural |
| Height | 0.1inch |
| Inside Diameter | 0.225inch |
| Length | 0.1inch |
| Mount | PCB |
| Outside Diameter | 0.437inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-22-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.