Bivar TO-22-250 technical specifications.
| Color | Natural |
| Height | 0.25inch |
| Inside Diameter | 0.225inch |
| Length | 0.25inch |
| Mount | PCB |
| Outside Diameter | 0.437inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.