The DISS-O-PADs series standoff is a tubular component with a natural color finish. It measures 0.343inch in outside diameter and 0.172inch in inside diameter, with a height and length of 0.039inch. The standoff is designed for PCB mount and is available in quantities of 1000 in bulk packaging.
Bivar TO-28-040 technical specifications.
| Color | Natural |
| Height | 0.039inch |
| Inside Diameter | 0.172inch |
| Length | 0.039inch |
| Mount | PCB |
| Outside Diameter | 0.343inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.