The DISS-O-PADs series standoff is a tubular component with a natural color finish. It measures 0.05inch in height and 0.172inch in inside diameter, with an outside diameter of 0.343inch. Available in quantities of 1000, these standoffs are packaged in bulk. They are designed for PCB mount applications.
Bivar TO-28-050 technical specifications.
| Color | Natural |
| Height | 0.05inch |
| Inside Diameter | 0.172inch |
| Length | 0.05inch |
| Mount | PCB |
| Outside Diameter | 0.343inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.