
The DISS-O-PADs standoff is a 1.52mm long, 3.2mm diameter circular standoff with a PCB mount. It is available in quantities of 1000 in bulk packaging. The standoff has a natural color and is part of the DISS-O-PADs series. It is suitable for use in applications with a board thickness of 0.06inch.
Sign in to ask questions about the Bivar TO-31-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-31-060 technical specifications.
| Board Thickness | 0.06inch |
| Package/Case | 125 |
| Color | Natural |
| Length | 1.52mm |
| Mount | PCB |
| Outside Diameter | 3.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-31-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
