
The DISS-O-PADs standoff is a 125 series component with a circular shape and natural color. It has a length of 2.54mm and a outside diameter of 3.2mm. The standoff is designed for PCB mount and is available in a packaging of 1000 units in bulk. It is suitable for use in a wide range of applications and has a board thickness of 0.1inch.
Bivar TO-31-100 technical specifications.
| Board Thickness | 0.1inch |
| Package/Case | 125 |
| Color | Natural |
| Length | 2.54mm |
| Mount | PCB |
| Outside Diameter | 3.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-31-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.