Circuit Board Hardware - PCB Dis-O-Pad TO-32 Disk .187 in OD
Bivar TO-32-050 technical specifications.
| Board Thickness | 0.05inch |
| Color | Natural |
| Length | 1.27mm |
| Mount | PCB |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
No datasheet is available for this part.