Circuit Board Hardware - PCB Dis-O-Pad TO-35 Round .44 in OD
Bivar TO-35-150 technical specifications.
| Color | Natural |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
No datasheet is available for this part.