The DISS-O-PADs Natural Color Standoff is a circular-shaped standoff with a height of 0.17inch and an outside diameter of 0.44inch. It is designed for PCB mount and is available in quantities of 1000. The standoff is packaged in bulk and features a natural color finish.
Bivar TO-35-170 technical specifications.
| Color | Natural |
| Height | 0.17inch |
| Length | 0.17inch |
| Mount | PCB |
| Outside Diameter | 0.44inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
No datasheet is available for this part.