The DISS-O-PADs Natural Color Standoff is a circular standoff with a natural color finish. It measures 0.44inch in outside diameter and 0.18inch in height. This standoff is designed for PCB mount and is available in quantities of 1000. It is packaged in bulk.
Sign in to ask questions about the Bivar TO-35-180E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-35-180E technical specifications.
| Color | Natural |
| Height | 0.18inch |
| Length | 0.18inch |
| Mount | PCB |
| Outside Diameter | 0.44inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-35-180E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.