The DISS-O-PADs Natural Color Standoff is a circular standoff with a diameter of 0.44inch and a height of 0.18inch. It is designed for PCB mount and is available in quantities of 1000. The standoff is packaged in bulk and is part of the DISS-O-PADs series.
Sign in to ask questions about the Bivar TO-35-180ECR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-35-180ECR technical specifications.
| Color | Natural |
| Height | 0.18inch |
| Length | 0.18inch |
| Mount | PCB |
| Outside Diameter | 0.44inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-35-180ECR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.