The DISS-O-PADs Natural Color Standoff from Bivar is a circular standoff with a 0.187inch outside diameter. It has a height and length of 0.09inch and is designed for PCB mount. The standoff is available in a natural color and is packaged in bulk quantities of 1000.
Bivar TO-36-090 technical specifications.
| Color | Natural |
| Height | 0.09inch |
| Length | 0.09inch |
| Mount | PCB |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
No datasheet is available for this part.