The DISS-O-PADs Natural Color Standoff is a circular shaped standoff with a diameter of 0.156inch and a height of 0.07inch. It is designed for PCB mount and is available in a natural color. The standoff is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Bivar TO-37-070E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-37-070E technical specifications.
| Color | Natural |
| Height | 0.07inch |
| Length | 0.07inch |
| Mount | PCB |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-37-070E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.