The TO-37-120 standoff is a circular standoff with a natural finish, measuring 0.156inch in outside diameter and 0.12inch in height and length. It is designed for PCB mount and is available in quantities of 1000. The standoff is part of the DISS-O-PADs series.
Bivar TO-37-120 technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Height | 0.12inch |
| Length | 0.12inch |
| Mount | PCB |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
No datasheet is available for this part.