The DISS-O-PADs Natural Tubular Standoff from Bivar features a natural color and a tubular shape with an outside diameter of 0.438inch and an inside diameter of 0.25inch. It has a height of 0.05inch and is designed for PCB mount. The standoff is available in a packaging of 1000 pieces in bulk.
Sign in to ask questions about the Bivar TO-42-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-42-050 technical specifications.
| Color | Natural |
| Height | 0.05inch |
| Inside Diameter | 0.25inch |
| Length | 0.05inch |
| Mount | PCB |
| Outside Diameter | 0.438inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-42-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.