Circuit Board Hardware - PCB Dis-O-Pad TO-42 Round .438 in OD
Bivar TO-42-090 technical specifications.
| Color | Natural |
| Height | 0.09inch |
| Inside Diameter | 0.25inch |
| Length | 0.09inch |
| Mount | PCB |
| Outside Diameter | 0.438inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.