Circuit Board Hardware - PCB Dis-O-Pad TO-46 Round .25 in OD
Bivar TO-46-130 technical specifications.
| Package/Case | TO-46 |
| Color | Natural |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.