The TO-5 Natural Tubular Standoff from Bivar is a 0.12inch high standoff with an outside diameter of 0.375inch. It features a tubular shape and a natural color. The standoff is packaged in bulk quantities of 1000. It is part of the DISS-O-PADs series.
Sign in to ask questions about the Bivar TO-5-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-5-120 technical specifications.
| Package/Case | TO-5 |
| Color | Natural |
| Height | 0.12inch |
| Inside Diameter | 0.225inch |
| Length | 0.12inch |
| Outside Diameter | 0.375inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-5-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.