
The DISS-O-PADs TO-5-150 standoff is a tubular component with a natural color finish, available in quantities of 1000 in bulk packaging. It has an inside diameter of 5.7mm and an outside diameter of 9.5mm, with a length of 3.81mm. The standoff is suitable for use in applications with a board thickness of 0.15inch.
Bivar TO-5-150 technical specifications.
| Board Thickness | 0.15inch |
| Package/Case | TO-5 |
| Color | Natural |
| Inside Diameter | 5.7mm |
| Length | 3.81mm |
| Outside Diameter | 9.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-5-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.