Bivar's DISS-O-PADs tubular standoff features a natural color and measures 0.15inch in height and length, with an inside diameter of 0.25inch and an outside diameter of 0.375inch. It is designed for PCB mount and is available in a bulk packaging with 1000 units per pack. The standoff is part of the DISS-O-PADs series and is suitable for general use.
Sign in to ask questions about the Bivar TO-6-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-6-150 technical specifications.
| Color | Natural |
| Height | 0.15inch |
| Inside Diameter | 0.25inch |
| Length | 0.15inch |
| Mount | PCB |
| Outside Diameter | 0.375inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-6-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.