Circuit Board Hardware - PCB Dis-O-Pad TO-65 Round .14 in OD
Bivar TO-65-090 technical specifications.
| Board Thickness | 0.09inch |
| Package/Case | TO-65 |
| Color | Natural |
| Inside Diameter | 1.9mm |
| Length | 2.29mm |
| Outside Diameter | 3.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.