Circuit Board Hardware - PCB Dis-O-Pad TO-7 Round .175 in OD
Bivar TO-7-050E technical specifications.
| Color | Natural |
| Height | 0.05inch |
| Inside Diameter | 0.075inch |
| Length | 0.05inch |
| Mount | PCB |
| Outside Diameter | 0.175inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-7-050E to view detailed technical specifications.
No datasheet is available for this part.