The TO-7-120E standoff is a 120-pin, tubular component with a 0.175inch outside diameter and 0.075inch inside diameter. It has a height of 0.12inch and is designed for PCB mount. The standoff is available in natural color and packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Bivar TO-7-120E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-7-120E technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Height | 0.12inch |
| Inside Diameter | 0.075inch |
| Length | 0.12inch |
| Mount | PCB |
| Outside Diameter | 0.175inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-7-120E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.