
The TO-8-060 is a tubular standoff with a natural color finish, measuring 0.06inch in height and 0.156inch in outside diameter. It features a TO-8 package and is available in quantities of 1000 per pack, packaged in bulk. The DISS-O-PADs series offers a range of standoff solutions for various applications.
Sign in to ask questions about the Bivar TO-8-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-8-060 technical specifications.
| Package/Case | TO-8 |
| Color | Natural |
| Height | 0.06inch |
| Inside Diameter | 0.062inch |
| Length | 0.06inch |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-8-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.