The TO-8-105 standoff is a tubular component with a natural color finish, measuring 0.105inch in length and 0.156inch in outside diameter. It features a TO-8 package case and is available in quantities of 1000. The standoff is suitable for use in various applications, with a packaging style of bulk.
Sign in to ask questions about the Bivar TO-8-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-8-105 technical specifications.
| Package/Case | TO-8 |
| Color | Natural |
| Height | 0.105inch |
| Inside Diameter | 0.062inch |
| Length | 0.105inch |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-8-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.