
The TO-9-040E standoff is a tubular component with a natural color finish, measuring 0.3inch in inside diameter and 0.437inch in outside diameter, with a height and length of 0.039inch. It is available in a package quantity of 1000 and is packaged in bulk. The standoff is part of the DISS-O-PADs series.
Bivar TO-9-040E technical specifications.
| Package/Case | TO-9 |
| Color | Natural |
| Height | 0.039inch |
| Inside Diameter | 0.3inch |
| Length | 0.039inch |
| Outside Diameter | 0.437inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-9-040E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
