The TO-9-100H standoff is a tubular component with a natural finish, measuring 0.1inch in height and 0.437inch in outside diameter. It is packaged in bulk quantities of 1000 units. The standoff is part of the DISS-O-PADs series and has a shape of tubular. It is available from Bivar.
Sign in to ask questions about the Bivar TO-9-100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-9-100H technical specifications.
| Package/Case | TO-9 |
| Color | Natural |
| Height | 0.1inch |
| Inside Diameter | 0.3inch |
| Length | 0.1inch |
| Outside Diameter | 0.437inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-9-100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.