The DISS-O-PADs tubular standoff is a 0.3inch inside diameter, 0.437inch outside diameter, and 0.15inch height component with a natural color finish. It is packaged in bulk quantities of 1000 units. The standoff is part of the DISS-O-PADs series and features a TO-9 package case. It is suitable for use in various applications and environments.
Sign in to ask questions about the Bivar TO-9-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-9-150 technical specifications.
| Package/Case | TO-9 |
| Color | Natural |
| Height | 0.15inch |
| Inside Diameter | 0.3inch |
| Length | 0.15inch |
| Outside Diameter | 0.437inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-9-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.