
B&K Precision 1745 technical specifications.
| Current - Output 1 | 10A |
| Display Type | Dual |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Voltage - Output 1 | 35V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1745 to view detailed technical specifications.
No datasheet is available for this part.
