
B&K PRECISION 4040A Signal Generator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4040A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 4040A technical specifications.
| Bandwidth | 20MHz |
| Frequency | 0.2Hz |
| Max Frequency | 20MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 4040 |
| Weight | 4.5lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4040A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
