The JANTX1N6126A is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 51.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a silicon diode element and an axial terminal position. The device is suitable for use in applications requiring voltage suppression and has a minimum breakdown voltage of 61.2V and a nominal breakdown voltage of 68V.
BKC Semiconductors JANTX1N6126A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51.7 |
| Breakdown Voltage-Min | 61.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 98 |
| Breakdown Voltage-Nom | 68 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.