Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB,
Sign in to ask questions about the BKC Semiconductors LL4734A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKC Semiconductors LL4734A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BKC Semiconductors LL4734A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.