
Autotransformer 570 VA, AIM 5,0/2,5, Block
Block AIM5,0/2,5 technical specifications.
| Current Rating | 5A |
| Height | 117mm |
| Length | 223mm |
| Output Current | 5A |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Weight | 5kg |
| Width | 117mm |
| RoHS | Compliant |
No datasheet is available for this part.
